EBA44DRYS

Heilind Number:SULEBA44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRYS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRYS

Detailed Description

Introducing the EBA44DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable and durable connectivity. With a pitch of 3.18mm and two rows of 88 positions, it offers ample space for intricate circuit connections. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its full bellow contact type provides excellent signal integrity, making it ideal for high-speed data transmission. With a tail length of 11.18mm and a compact connector height and width of 10.95mm and 9.4mm respectively, it is space-efficient without compromising performance. Trust the EBA44DRYS for your critical connectivity needs in aerospace, defense, telecommunications, and other industries.