EBA44DTAD

Heilind Number:SULEBA44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAD

Detailed Description

Introducing the EBA44DTAD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and long-term durability. With an amperage rating of 3A and a voltage capacity of 750 VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy, while the loop bellow contact type guarantees secure connections. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Ideal for use in aerospace, defense, and industrial applications, the EBA44DTAD is a reliable solution for your connectivity needs.