EBA44DTAH

Heilind Number:SULEBA44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAH

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, our EBA44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Its female gender, right angle orientation, and 2 rows with a total of 88 positions offer versatile connectivity options. The Thru Hole mount type with a clearance hole design and termination method guarantees secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and durability. With a pitch of 3.18mm (.125 in) and tail length of 2.54mm (.1 in), it offers precise and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures corrosion resistance. In compliance with RoHS standards, this connector is environmentally friendly. Perfect for industrial, aerospace, and telecommunications equipment, the EBA44DTAH guarantees high reliability and performance.