EBA44DTAI

Heilind Number:SULEBA44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAI

Detailed Description

Introducing the EBA44DTAI, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender, two rows of 88 positions, and a threaded mount type, it offers secure and efficient mating. The termination method is through-hole, with contacts plated in gold for optimal signal transmission. With a pitch of 3.18mm and a right-angle orientation, it allows for seamless PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBA44DTAI for your critical connectivity needs in aerospace, defense, and industrial applications.