EBA44DTAN

Heilind Number:SULEBA44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAN

Detailed Description

Introducing SKU EBA44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female connector, with two rows and 88 positions, facilitates versatile connectivity options. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring 9.4mm in width and 15.49mm in height, and a tail length of 2.54mm, it is perfect for space-constrained applications. RoHS compliant with matte tin termination plating, this connector is ideal for environmentally conscious projects. Whether in aerospace, industrial, or telecommunications settings, the EBA44DTAN connector delivers uncompromising performance. Elevate your connectivity solutions with this cutting-edge component.