EBA44DTAS

Heilind Number:SULEBA44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAS

Detailed Description

Introducing the EBA44DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a rated amperage of 3A and a voltage capability of 750VAC. With two rows of contacts in a right-angle orientation, it offers a total of 88 positions with a pitch of 3.18mm. The termination method is through-hole, with side hole mounting for secure attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBA44DTAS for efficient and durable board-to-board connections in your electronic systems.