EBA44DTAT

Heilind Number:SULEBA44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTAT

Detailed Description

Introducing the EBA44DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 3.18mm pitch, this connector features 88 positions in a two-row configuration, making it ideal for dense PCB layouts. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable connectivity. Gold contact plating and matte tin termination plating enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for harsh environments. The loop bellow contact type and 2.54mm tail length facilitate secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector meets stringent performance requirements for aerospace, defense, and other hi-rel industries. Elevate your PCB designs with the EBA44DTAT.