EBA44DTBD

Heilind Number:SULEBA44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTBD

Detailed Description

This female PBT & Phosphor Bronze connector, SKU EBA44DTBD, offers a reliable solution for board-to-board PCB connections. With a clearance hole mount type and termination via thru hole, it ensures secure attachment. Featuring gold contact plating on phosphor bronze contacts, it guarantees efficient conductivity with an amperage rating of 3A and voltage capability of 750VAC. The loop bellow contact type and right-angle orientation make it versatile for various applications. With 88 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained installations. Terminated with matte tin, it ensures durability and longevity, meeting the high standards of board-to-board connectivity in electronic systems.