EBA44DTBH

Heilind Number:SULEBA44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTBH

Detailed Description

Introducing the EBA44DTBH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation. The female connector with two rows and 88 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EBA44DTBH is a trusted solution for demanding connectivity needs.