EBA44DTBI

Heilind Number:SULEBA44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTBI

Detailed Description

Introducing the EBA44DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a rated voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 88 positions with a pitch of 3.18mm offer ample connectivity options, while the right-angle orientation and loop bellow contact type optimize space utilization. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. The Matte Tin termination plating ensures long-term durability. Trust the EBA44DTBI for exceptional connectivity in critical systems.