EBA44DTBN

Heilind Number:SULEBA44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTBN

Detailed Description

Introducing the EBA44DTBN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the stringent requirements of industrial and commercial systems. The gold-plated contact material guarantees excellent signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization on PCBs. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options. The connector is designed for through-hole mounting and has a matte tin termination plating for enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh conditions. With a compact size of 9.4mm width and 15.49mm height, the EBA44DTBN is a versatile solution for your connectivity needs.