EBA44DTBS

Heilind Number:SULEBA44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTBS

Detailed Description

Introducing the EBA44DTBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power delivery. The gold-plated contact surfaces guarantee low contact resistance and long-term reliability. With a compact design, right-angle orientation, and side-hole mount type, it allows for easy and secure installation in tight spaces. Offering 88 positions in 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust the EBA44DTBS for seamless and durable board-to-board connections.