EBA44DTKD-S288

Heilind Number:SULEBA44DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTKD-S288

Detailed Description

Introducing the EBA44DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, making it ideal for complex circuitry. Its clearance hole mount type and card extender termination method ensure secure and reliable connections. Crafted with precision, the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and straddle orientation further enhance signal integrity. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and data transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of harsh environments. The matte tin termination plating adds durability and longevity to the connector. Measuring at .61 inches in height and 9.4mm in width, the EBA44DTKD-S288 is compact yet robust. Perfect for use in aerospace, defense, and other hi-rel industries, this connector is a reliable solution for your PCB connectivity needs.