EBA44DTKD

Heilind Number:SULEBA44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKD

Detailed Description

Introducing the EBA44DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capability of 750VAC, it offers robust power transmission. The connector, with a straight orientation and two rows of 44 positions each, facilitates secure and efficient connections. Its clearance hole mount type and thru-hole termination method provide easy installation. The connector's loop bellow contact type and matte tin termination plating further enhance its durability and conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on PCBs. Trust the EBA44DTKD for high-reliability connectivity in your critical systems.