EBA44DTKH-S288

Heilind Number:SULEBA44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKH-S288

Detailed Description

SKU EBA44DTKH-S288 offers a high-performance solution for board-to-board connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a 3A amperage rating and 750VAC voltage capability, it meets the power requirements of modern applications. The female gender, along with two rows and 88 positions, allows for versatile connectivity. The clearance hole mount type and card extender termination method make installation easy. Gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for high-reliability applications, this connector, under the acronym EBA44DTKHS288, is a crucial component in electronic systems.