EBA44DTKH

Heilind Number:SULEBA44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTKH

Detailed Description

Introducing the EBA44DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable construction with PBT and phosphor bronze materials, ensuring reliability in various environments. With a 3A amperage and 750VAC voltage rating, it provides robust power transmission. The female gender, two rows, and thru-hole mount type offer secure connectivity. Gold-plated phosphor bronze contacts guarantee excellent signal integrity. The 3.18mm pitch and 88 positions allow for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its straight orientation, loop bellow contact type, and .19-inch tail length facilitate easy installation. With matte tin termination plating, it ensures long-term performance. Ideal for industrial and aerospace applications, the EBA44DTKH is a reliable connectivity solution.