EBA44DTKI

Heilind Number:SULEBA44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKI

Detailed Description

Introducing the EBA44DTKI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Built with precision and durability in mind, this connector features a female gender with two rows for secure attachment. Its threaded mount type and thru-hole termination method ensure a stable and reliable connection. Crafted from PBT and phosphor bronze, with gold contact plating, this connector guarantees superior conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. Offering 88 positions, each with a tail length of .19 inches, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained environments. Trust the EBA44DTKI for seamless and efficient PCB connections in your projects.