EBA44DTKN-S288

Heilind Number:SULEBA44DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKN-S288

Detailed Description

The EBA44DTKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 88 gold-plated contacts, using the Card Extender termination method, guarantee secure and efficient connections. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EBA44DTKN-S288 for high-reliability board-to-board and card edge connections.