EBA44DTKN

Heilind Number:SULEBA44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKN

Detailed Description

Introducing the EBA44DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a sleek and compact design, this connector features two rows for versatile usage, accommodating a total of 88 positions with a pitch of 3.18mm (.125 in). Crafted with precision, it boasts a female gender and straight orientation, making it ideal for various electronic applications. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. Operating at a voltage of 750VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its thru-hole termination method and matte tin plating guarantee secure and stable soldering. The EBA44DTKN is built to withstand harsh conditions, with an operating temperature range of -65 to 125°C, making it perfect for industrial and aerospace use. Trust in the reliability of this connector for seamless connections in your PCB projects.