EBA44DTKS

Heilind Number:SULEBA44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKS

Detailed Description

Introducing the EBA44DTKS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows for secure attachment, with a side hole mount type for easy installation. Its termination method through-hole ensures reliable contact, while the contact material of phosphor bronze plated with gold guarantees excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector can handle power delivery with efficiency. The 88 positions and loop bellow contact type provide ample connectivity options, while its straight orientation and operating temperature range of -65 to 125°C ensure versatility in various applications. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBA44DTKS is ideal for space-constrained setups. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this reliable and durable connector.