EBA44DTKT

Heilind Number:SULEBA44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTKT

Detailed Description

Introducing the EBA44DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and through-hole termination method, installation is secure and efficient. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 3.18mm and 88 positions, it provides ample connectivity options. Rated for 750VAC and operating temperatures ranging from -65 to 125°C, it guarantees stable performance under extreme conditions. The straight orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. Trust the EBA44DTKT for high-speed data transmission and power delivery in aerospace, military, and industrial systems.