EBA44DTMD

Heilind Number:SULEBA44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTMD

Detailed Description

Introducing the EBA44DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers efficient power transmission. The connector's right-angle orientation and two rows of 88 positions provide versatile connectivity options. Its clearance hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The Matte Tin termination plating adds to its longevity. Perfect for high-reliability applications, the EBA44DTMD is a must-have component for your electronic projects.