EBA44DTMH

Heilind Number:SULEBA44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTMH

Detailed Description

Introducing the EBA44DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and voltage capacity of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and 2-row design with 88 positions offer flexibility in PCB layout. With a contact type of Loop Bellow and termination method of Thru Hole, it guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The Matte Tin termination plating adds to its durability. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Perfect for use in aerospace, military, and industrial applications, the EBA44DTMH is a dependable choice for your PCB connectivity requirements.