EBA44DTMI

Heilind Number:SULEBA44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTMI

Detailed Description

Introducing the EBA44DTMI, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient connectivity. Featuring two rows of 88 gold-plated phosphor bronze contacts, it guarantees signal integrity even in harsh environments. The threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and low-profile design with a height of 15.49mm make it space-efficient. With matte tin termination plating, it ensures long-term durability. Trust the EBA44DTMI for high-reliability connections in your electronic systems.