EBA44DTMS

Heilind Number:SULEBA44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DTMS

Detailed Description

Introducing the EBA44DTMS PCB connector, a high-performance solution for your electronic connectivity needs. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector is built to withstand demanding environments. With a 3A amperage rating and 750VAC voltage, it ensures reliable power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various applications. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure connections. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and through-hole termination method, it provides easy and durable installation. Ideal for board-to-board and card edge connections, the EBA44DTMS is a reliable choice for your connectivity infrastructure.