EBA44DTMT

Heilind Number:SULEBA44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTMT

Detailed Description

Introducing the EBA44DTMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. Featuring two rows of female connectors with a threaded mount type, it offers secure installation on PCBs. The termination method of thru-hole soldering guarantees stable connection points. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission, while the loop bellow contact type further enhances reliability. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125 °C, it meets the most stringent performance requirements. The EBA44DTMT is the perfect choice for mission-critical systems where durability and precision are paramount.