EBA49DCAD

Heilind Number:SULEBA49DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCAD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBA49DCAD. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 750VAC. With a female gender and right-angle orientation, it offers efficient connectivity in tight spaces. Featuring two rows with a total of 98 positions, it ensures versatile use in various electronic systems. The contact material is gold-plated phosphor bronze, guaranteeing reliable signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 3.18mm (.125in) and a tail length of 2.54mm (.1in), it provides precise and secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust in the durability and performance of our EBA49DCAD connector for all your PCB connectivity needs.