EBA49DCAH

Heilind Number:SULEBA49DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCAH

Detailed Description

Introducing the EBA49DCAH, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in any application. Boasting a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Its gold-plated contact material and hairpin design offer superior signal conductivity. With 98 positions and a pitch of 3.18mm, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances durability, while the 15.49mm connector height and 9.4mm width ensure easy installation. Perfect for demanding industries, this connector is a must-have for professionals seeking top-quality performance.