EBA49DCAI

Heilind Number:SULEBA49DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCAI

Detailed Description

SKU EBA49DCAI features a robust construction of PBT and Phosphor Bronze, ensuring durable performance in demanding environments. With a 3A amperage and 750VAC voltage rating, this female connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method offer secure and reliable connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Designed for board-to-board PCB connections, this connector has two rows with 98 positions, each featuring a hairpin contact type for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industrial settings. The compact form factor, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installation. Matte Tin termination plating enhances solderability and corrosion resistance. Whether in telecommunications, aerospace, or other hi-rel applications, the EBA49DCAI connector delivers exceptional performance and reliability.