EBA49DCAT

Heilind Number:SULEBA49DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCAT

Detailed Description

Introducing the EBA49DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The 98 female contacts, organized in two rows, provide ample connectivity options. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. Its operating temperature range of -65 to 125 °C makes it ideal for harsh environments. The matte tin termination plating guarantees easy soldering onto PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBA49DCAT for all your high-reliability connectivity needs.