EBA49DCBH

Heilind Number:SULEBA49DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCBH

Detailed Description

Introducing the EBA49DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this component offers reliable connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity. The Hairpin contact type and right-angle orientation further enhance its versatility. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. With 98 positions and a pitch of 3.18mm, it facilitates complex PCB layouts. The connector's clearance hole mount and thru-hole termination method simplify installation. Suitable for use in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising functionality. With matte tin termination plating ensuring secure connections, it meets industry standards for reliability. Whether for aerospace, defense, or industrial applications, the EBA49DCBH is the ideal choice for robust and efficient PCB connectivity.