EBA49DCBI

Heilind Number:SULEBA49DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCBI

Detailed Description

The EBA49DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The connector has a right-angle orientation, making it space-efficient in tight layouts. With 98 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability. This connector is part of the EBA49DCBI series, offering high reliability and performance in critical applications.