EBA49DCBN

Heilind Number:SULEBA49DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCBN

Detailed Description

Introducing the EBA49DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. Featuring 98 positions across 2 rows, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring low contact resistance and long-term reliability. With a pitch of 3.18mm and right-angle orientation, it allows for easy and space-efficient PCB mounting. The termination method is through-hole, with matte tin plating for soldering. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBA49DCBN is a dependable choice for critical connectivity needs.