EBA49DCBS

Heilind Number:SULEBA49DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCBS

Detailed Description

Introducing the EBA49DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 750VAC. The female connector, with two rows and right-angle orientation, offers easy installation with side hole mount and through-hole termination. Its 98 hairpin contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity. With a pitch of 3.18mm and a tail length of 4.57mm, this connector is suitable for compact designs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances durability and corrosion resistance. Overall, the EBA49DCBS is a versatile and reliable solution for your PCB connectivity needs.