EBA49DCBT

Heilind Number:SULEBA49DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCBT

Detailed Description

Introducing the EBA49DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 98 positions, this connector offers reliable and efficient connectivity. Featuring a female gender and threaded mount type for secure installation, it ensures a stable connection even in harsh environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels of up to 750VAC and amperages of 3A, it is suitable for a wide range of electronic devices. The termination method is through-hole, with a tail length of 4.57mm for easy soldering. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. Trust the EBA49DCBT for seamless and dependable board-to-board connections.