| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DCCD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DCCD |
EBA49DCCD
| Heilind Number: | SULEBA49DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DCCD PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage and 750VAC voltage rating, this connector is suitable for high-power applications. Its female gender, right-angle orientation, and 2 rows with 98 positions offer versatility in connectivity. The Thru Hole termination method and Gold contact plating ensure secure and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Certified for quality, it is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the EBA49DCCD connector.

