EBA49DCCH

Heilind Number:SULEBA49DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCCH

Detailed Description

The EBA49DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type provide versatility in installation. The 98 positions spread across 2 rows offer ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Termination via thru-hole method with matte tin plating ensures secure and durable connections. Overall, the EBA49DCCH meets the highest standards of performance and reliability, making it an essential component in advanced electronic systems.