EBA49DCCI

Heilind Number:SULEBA49DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCCI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCCI

Detailed Description

The EBA49DCCI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, threaded mount type, and through-hole termination method offer secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 98 positions, it allows for high-density connections. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring only 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Its matte tin termination plating ensures compliance with RoHS regulations. Perfect for applications where reliability is paramount, the EBA49DCCI is a top choice for engineers and manufacturers in need of premium connectivity solutions.