EBA49DCCT

Heilind Number:SULEBA49DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCCT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCCT

Detailed Description

Introducing the EBA49DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its gold-plated contacts offer excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation optimize signal transmission. With two rows and 98 positions, it provides ample connectivity options. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and rated for 750VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA49DCCT for your critical connectivity needs.