EBA49DCKD-S288

Heilind Number:SULEBA49DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCKD-S288

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EBA49DCKD-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The female connector with two rows and 98 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. With an operating temperature range of -65 to 125°C, it's suitable for use in various environments. The matte tin termination plating enhances durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a versatile solution for demanding industrial applications.