EBA49DCKD

Heilind Number:SULEBA49DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKD

Detailed Description

The EBA49DCKD connector features a durable construction of PBT & Phosphor Bronze, making it suitable for high-performance applications. With an amperage rating of 3A and voltage capability of 750VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes, offer secure PCB connectivity. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the loop bellow contact type enhances conductivity. With 98 positions and a pitch of 3.18mm, it provides ample connectivity in a compact design. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. The matte tin termination plating ensures added durability. Perfect for board-to-board and card edge connections, the EBA49DCKD is a versatile solution for your connectivity needs.