EBA49DCKH-S288

Heilind Number:SULEBA49DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKH-S288

Detailed Description

PBT & PHOSPHOR BRONZE; .00 female connector with a 3 A amperage rating. Featuring two rows of contacts for secure connections, this connector is designed for clearance hole mounting and termination via card extender. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.18 mm and voltage rating of 750 VAC, it is suitable for high-speed data transmission and power applications. Each of the 98 positions has a loop bellow contact type, offering excellent signal integrity. The straddle orientation and tail length of .175 in allow for easy installation on PCBs. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring .61 in in height and 9.4 mm in width, it is compact yet robust. The termination plating of matte tin enhances durability and solderability. This EBA49DCKHS288 connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding industrial and commercial applications.