EBA49DCKH

Heilind Number:SULEBA49DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCKH

Detailed Description

The EBA49DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its two-row design with 98 positions allows for versatile connectivity options. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's straight orientation and loop bellow contact type ensure efficient signal transfer. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Overall, the EBA49DCKH is a reliable and high-quality solution for your connectivity needs.