EBA49DCKI-S288

Heilind Number:SULEBA49DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKI-S288

Detailed Description

The EBA49DCKI-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Its termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. The pitch of 3.18mm (.125 in) allows for precise alignment, while the 98 positions accommodate multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is dependable in extreme conditions. Its compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures durability and longevity. Overall, the EBA49DCKI-S288 is a versatile and reliable solution for board-to-board connectivity in industrial and electronic applications.