EBA49DCKI

Heilind Number:SULEBA49DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKI

Detailed Description

EBA49DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and resistance to corrosion. The gold-plated contacts provide superior signal integrity. This connector, with two rows and 98 positions, guarantees secure and precise connections. Its threaded mount type and through-hole termination method ensure easy and robust installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The matte tin termination plating complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the EBA49DCKI meets the highest standards of performance and reliability.