EBA49DCKN-S288

Heilind Number:SULEBA49DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCKN-S288

Detailed Description

Introducing the EBA49DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, 2-row configuration, and loop bellow contact type guarantee secure and stable connections. The termination method of card extender and termination plating of matte tin provide excellent durability and conductivity. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity requirements. Trust the EBA49DCKN-S288 for high-reliability performance in critical systems.