EBA49DCKN

Heilind Number:SULEBA49DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKN

Detailed Description

Introducing the EBA49DCKN Board-to-Board PCB Connector, designed for high-performance applications requiring reliable power transmission. Featuring a female gender, 2 rows of 98 positions with a straight orientation, this connector offers seamless connectivity on your PCB. With a pitch of 3.18mm and voltage rating of 750VAC, it ensures efficient power transfer even in demanding environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. Crafted with PBT and Phosphor Bronze materials, and Gold contact plating, this connector ensures optimal conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trusted for its quality and performance, the EBA49DCKN is the perfect choice for your connectivity needs.