EBA49DCKS-S288

Heilind Number:SULEBA49DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKS-S288

Detailed Description

Introducing the EBA49DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. Its female gender, side-hole mount type, and card extender termination method offer versatile installation options. The two rows of 98 loop bellow contacts provide ample connectivity, while the straddle orientation and .125-inch tail length facilitate secure PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees exceptional performance in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the EBA49DCKS-S288 is a trusted solution for critical connectivity needs.