EBA49DCKS

Heilind Number:SULEBA49DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKS

Detailed Description

Introducing SKU EBA49DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a current rating of 3A and voltage of 750VAC. With two rows and 98 positions spaced at 3.18mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent requirements. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the reliability and durability of the EBA49DCKS for your next high-reliability application.