EBA49DCKT-S288

Heilind Number:SULEBA49DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCKT-S288

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating designed for board-to-board or card edge applications. Featuring two rows of 98 loop bellow contacts with gold plating for optimal conductivity, this connector offers reliable performance in high-voltage environments up to 750VAC. The threaded mount type and straddle orientation ensure secure and stable connections, while the termination method of card extender with matte tin plating guarantees durability. With a pitch of 3.18mm, tail length of .175 inches, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving installation on PCBs. Not designated for high reliability use, the EBA49DCKTS288 connector is a cost-effective solution for your connectivity needs.